Part Details for ESDC-10-1 by TE Connectivity
Overview of ESDC-10-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for ESDC-10-1
ESDC-10-1 CAD Models
ESDC-10-1 Part Data Attributes
|
ESDC-10-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ESDC-10-1
TE Connectivity
930MHz - 960MHz RF/MICROWAVE DIRECTIONAL COUPLER, 2.7dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 2.7 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 930 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.5 |