Part Details for ESDA25DB3RL by STMicroelectronics
Overview of ESDA25DB3RL by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESDA25DB3RL
ESDA25DB3RL CAD Models
ESDA25DB3RL Part Data Attributes
|
ESDA25DB3RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA25DB3RL
STMicroelectronics
500W, BIDIRECTIONAL, 20 ELEMENT, SILICON, TVS DIODE, PLASTIC, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOD | |
Package Description | R-PDSO-G20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 30 V | |
Breakdown Voltage-Min | 25 V | |
Breakdown Voltage-Nom | 27.5 V | |
Configuration | COMMON CATHODE, 20 ELEMENTS | |
Diode Capacitance-Min | 50 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ESDA25DB3RL
This table gives cross-reference parts and alternative options found for ESDA25DB3RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA25DB3RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ITA10B3 | 300W, BIDIRECTIONAL, 10 ELEMENT, SILICON, TVS DIODE, PLASTIC, SO-20 | STMicroelectronics | ESDA25DB3RL vs ITA10B3 |