ESD63C474M4T4A28
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206,

Overview of ESD63C474M4T4A28 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing Robotics and Drones

CAD Models for ESD63C474M4T4A28 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESD63C474M4T4A28 by Kyocera AVX Components

ESD63C474M4T4A28
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.78 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. ESD63C474M4T4A28
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206,
    VS

Alternate Parts for ESD63C474M4T4A28

This table gives cross-reference parts and alternative options found for ESD63C474M4T4A28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD63C474M4T4A28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
12063C474MER6C3 Ceramic Capacitor, Ceramic Kyocera AVX Components ESD63C474M4T4A28 vs 12063C474MER6C3
C1206X7R250-474MN6E Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD ESD63C474M4T4A28 vs C1206X7R250-474MN6E
C1206X7R250-474MND Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD ESD63C474M4T4A28 vs C1206X7R250-474MND
C1206X7R250-474MPBD Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, VENKEL LTD ESD63C474M4T4A28 vs C1206X7R250-474MPBD
C1206X7R250-474MSND Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, VENKEL LTD ESD63C474M4T4A28 vs C1206X7R250-474MSND
C1206X7R250-474MNR Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP VENKEL LTD ESD63C474M4T4A28 vs C1206X7R250-474MNR
C1206X7R250-474MPBR Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, VENKEL LTD ESD63C474M4T4A28 vs C1206X7R250-474MPBR
C1206X7R250-474MP6R Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, VENKEL LTD ESD63C474M4T4A28 vs C1206X7R250-474MP6R
MQ063C474MGJ3A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP Kyocera AVX Components ESD63C474M4T4A28 vs MQ063C474MGJ3A
C1206X7R250-474MG6B Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, VENKEL LTD ESD63C474M4T4A28 vs C1206X7R250-474MG6B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESD63C474M4T4A28 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESD63C474M4T4A28 by Kyocera AVX Components

  • Please alert me when ESD63C474M4T4A28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESD63C474M4T4A28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESD63C474M4T4A28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESD63C474M4T4A28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESD63C474M4T4A28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESD63C474M4T4A28 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: