Part Details for ESD63C224M4T4A28 by Kyocera AVX Components
Overview of ESD63C224M4T4A28 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD63C224M4T4A28
ESD63C224M4T4A28 CAD Models
ESD63C224M4T4A28 Part Data Attributes
|
ESD63C224M4T4A28
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ESD63C224M4T4A28
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ESD63C224M4T4A28
This table gives cross-reference parts and alternative options found for ESD63C224M4T4A28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD63C224M4T4A28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300904104224MA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | ESD63C224M4T4A28 vs 300904104224MA |
MQ063C224MGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | ESD63C224M4T4A28 vs MQ063C224MGJ6A |
NMC1206X7R224M25TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | NIC Components Corp | ESD63C224M4T4A28 vs NMC1206X7R224M25TRPLP3K |
M3253505E2Z224MVTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | ESD63C224M4T4A28 vs M3253505E2Z224MVTB |
C1206X7R250-224MG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | VENKEL LTD | ESD63C224M4T4A28 vs C1206X7R250-224MG6P |
C1206X7R250-224MGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | VENKEL LTD | ESD63C224M4T4A28 vs C1206X7R250-224MGP |
S311P838ADX224M1R1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | ESD63C224M4T4A28 vs S311P838ADX224M1R1 |
M3253505E2Z224MDMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | ESD63C224M4T4A28 vs M3253505E2Z224MDMB |
C1206X7R250-224MSNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | VENKEL LTD | ESD63C224M4T4A28 vs C1206X7R250-224MSNE |
222288116754 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | YAGEO Corporation | ESD63C224M4T4A28 vs 222288116754 |