Part Details for ESD63C103K4T4A20 by Kyocera AVX Components
Overview of ESD63C103K4T4A20 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD63C103K4T4A20
ESD63C103K4T4A20 CAD Models
ESD63C103K4T4A20 Part Data Attributes
|
ESD63C103K4T4A20
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ESD63C103K4T4A20
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ESD63C103K4T4A20
This table gives cross-reference parts and alternative options found for ESD63C103K4T4A20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD63C103K4T4A20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R250-103KG6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | VENKEL LTD | ESD63C103K4T4A20 vs C1206X7R250-103KG6U |
C1206X7R250-103KN6B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | VENKEL LTD | ESD63C103K4T4A20 vs C1206X7R250-103KN6B |
CMC-025/103KX1206WF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Tecate Group | ESD63C103K4T4A20 vs CMC-025/103KX1206WF |
C1206X7R250-103KSN6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | VENKEL LTD | ESD63C103K4T4A20 vs C1206X7R250-103KSN6D |
C1206X7R250-103KGU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | VENKEL LTD | ESD63C103K4T4A20 vs C1206X7R250-103KGU |
C1206X7R250-103KG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | VENKEL LTD | ESD63C103K4T4A20 vs C1206X7R250-103KG6P |
C1206X7R250-103KSN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | VENKEL LTD | ESD63C103K4T4A20 vs C1206X7R250-103KSN6E |
C1206X7R250-103KNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | VENKEL LTD | ESD63C103K4T4A20 vs C1206X7R250-103KNE |
C1206X7R250-103KPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | VENKEL LTD | ESD63C103K4T4A20 vs C1206X7R250-103KPBD |
1206X7R103KE1ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | American Technical Ceramics Corp | ESD63C103K4T4A20 vs 1206X7R103KE1ST |