ESD5Z5V0
Description: Trans Voltage Suppressor Diode, 174W, 5V V(RWM), Unidirectional, 1 Element, Silicon,

Overview of ESD5Z5V0 by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for ESD5Z5V0 by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
DISTI # 4878-ESD5Z5V0CT-ND
DigiKey ESD SOD-523 11.6V 150DEG 0.05UA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk 3361
In Stock
  • 1 $0.2100
  • 10 $0.1760
  • 25 $0.1472
  • 100 $0.0933
  • 250 $0.0720
  • 500 $0.0614
  • 1,000 $0.0417
  • 4,000 $0.0376
  • 8,000 $0.0327
  • 12,000 $0.0278
  • 28,000 $0.0262
  • 100,000 $0.0218
  • 200,000 $0.0213
$0.0213 / $0.2100 Buy Now
DISTI # 637-ESD5Z5V0
Mouser Electronics ESD Suppressors / TVS Diodes ESD Diode, SOD-523, 150C, 174W, Unidir RoHS: Compliant 7159
  • 1 $0.2100
  • 10 $0.2070
  • 100 $0.1530
  • 500 $0.1320
  • 1,000 $0.0800
  • 4,000 $0.0520
  • 8,000 $0.0440
  • 24,000 $0.0380
  • 48,000 $0.0330
$0.0330 / $0.2100 Buy Now
Onlinecomponents.com ESD Diode - SOD-523 - 5V - 174W - Unidirectional RoHS: Compliant 48000 In Stock
68000 Factory Stock
  • 4,000 $0.0248
  • 12,000 $0.0232
  • 28,000 $0.0222
  • 52,000 $0.0209
  • 100,000 $0.0206
  • 152,000 $0.0202
  • 252,000 $0.0190
  • 500,000 $0.0187
$0.0187 / $0.0248 Buy Now
DISTI # 81441899
Verical ESD Suppressor Diode TVS 5V 11.6Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2422 Americas - 48000
  • 4,000 $0.0322
  • 12,000 $0.0302
  • 28,000 $0.0289
  • 52,000 $0.0272
  • 100,000 $0.0268
$0.0268 / $0.0322 Buy Now
DISTI # 78440585
Verical ESD Suppressor Diode TVS 5V 11.6Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 2200 Package Multiple: 20 Americas - 5300
  • 2,200 $0.0321
  • 4,000 $0.0288
  • 12,000 $0.0283
$0.0283 / $0.0321 Buy Now
DISTI # ESD5Z5V0-DIO
TME Diode: TVS, 148W, 6.2V, 9.4A, unidirectional, SOD523F, reel,tape Min Qty: 20 5900
  • 20 $0.0386
  • 100 $0.0303
  • 500 $0.0267
  • 4,000 $0.0241
  • 12,000 $0.0224
$0.0224 / $0.0386 Buy Now
DISTI # ESD5Z5V0
IBS Electronics ESD Diode, SOD-523, 5V, 174W, 150C, Unidir Min Qty: 4000 Package Multiple: 1 0
  • 4,000 $0.0248
  • 160,000 $0.0236
$0.0236 / $0.0248 Buy Now
DISTI # C1S205800210697
Chip1Stop TVS 4000
  • 4,000 $0.0327
$0.0327 Buy Now
Master Electronics ESD Diode - SOD-523 - 5V - 174W - Unidirectional RoHS: Compliant 48000 In Stock
68000 Factory Stock
  • 4,000 $0.0248
  • 12,000 $0.0232
  • 28,000 $0.0222
  • 52,000 $0.0209
  • 100,000 $0.0206
  • 152,000 $0.0202
  • 252,000 $0.0190
  • 500,000 $0.0187
$0.0187 / $0.0248 Buy Now

CAD Models for ESD5Z5V0 by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESD5Z5V0 by Diotec Semiconductor AG

ESD5Z5V0
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2016-10-10
Samacsys Manufacturer
Diotec
Breakdown Voltage-Min
6.2 V
Clamping Voltage-Max
11.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-F2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
174 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Standard
IEC-61000-4-2
Rep Pk Reverse Voltage-Max
5 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. ESD5Z5V0
    Diotec Semiconductor AG
    Trans Voltage Suppressor Diode, 174W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
    VS

Alternate Parts for ESD5Z5V0

This table gives cross-reference parts and alternative options found for ESD5Z5V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5Z5V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESD5Z5V0 Trans Voltage Suppressor Diode, Continental Device India Ltd ESD5Z5V0 vs ESD5Z5V0
Part Number Description Manufacturer Compare
ESD5Z5V0 Trans Voltage Suppressor Diode, Tak Cheong Electronics (Holdings) Co Ltd ESD5Z5V0 vs ESD5Z5V0

Related Parts for ESD5Z5V0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESD5Z5V0 by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESD5Z5V0 by Diotec Semiconductor AG

  • Please alert me when ESD5Z5V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESD5Z5V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESD5Z5V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESD5Z5V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESD5Z5V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESD5Z5V0 by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: