-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, SOD-523 5.0 V, SOD-523-2, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0980
|
Newark | Esd Diode, 5V, 0.5W, Sod-523, Clamping Voltage Vc Max:18.6V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:500Mw, Product Range:Esd5Z Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD5Z5.0T5G RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0390 | Buy Now |
DISTI #
ESD5Z5.0T5GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 18.6VC SOD523 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39661 In Stock |
|
$0.0225 / $0.1400 | Buy Now |
DISTI #
ESD5Z5.0T5G
|
Avnet Americas | ESD Suppressor TVS ?30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD5Z5.0T5G) RoHS: Compliant Min Qty: 8334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40000 Partner Stock |
|
$0.0762 / $0.0816 | Buy Now |
DISTI #
ESD5Z5.0T5G
|
Avnet Americas | ESD Suppressor TVS ?30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD5Z5.0T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0242 | Buy Now |
DISTI #
863-ESD5Z5.0T5G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU RoHS: Compliant | 149726 |
|
$0.0230 / $0.1400 | Buy Now |
DISTI #
V72:2272_07305829
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 18.6Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2341 Container: Cut Strips | Americas - 40000 |
|
$0.0239 / $0.1288 | Buy Now |
DISTI #
E02:0323_08654857
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 18.6Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Date Code: 2430 | Europe - 16000 |
|
$0.0220 / $0.0290 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes SOD-523 EUT SNGL CU RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0220 / $0.0246 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes SOD-523 EUT SNGL CU RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0220 / $0.0246 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes SOD-523 EUT SNGL CU RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 10 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0220 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD5Z5.0T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD5Z5.0T5G
onsemi
ESD Protection Diode, SOD-523 5.0 V, SOD-523-2, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523-2 | |
Manufacturer Package Code | 502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 6.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 174 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD5Z5.0T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5Z5.0T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD5Z5.0T1G | ESD Protection Diode, SOD-523 5.0 V, SOD-523 2 LEAD, 3000-REEL | onsemi | ESD5Z5.0T5G vs ESD5Z5.0T1G |
ESD5Z5.0T1 | 174W, UNIDIRECTIONAL, SILICON, TVS DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 502-01, 2 PIN | onsemi | ESD5Z5.0T5G vs ESD5Z5.0T1 |
SZESD5Z5.0T1G | ESD Protection Diode, SOD-523, SOD-523 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | ESD5Z5.0T5G vs SZESD5Z5.0T1G |