Part Details for ESD55C473M4Z2A22 by Kyocera AVX Components
Overview of ESD55C473M4Z2A22 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD55C473M4Z2A22
ESD55C473M4Z2A22 CAD Models
ESD55C473M4Z2A22 Part Data Attributes
|
ESD55C473M4Z2A22
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ESD55C473M4Z2A22
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ESD55C473M4Z2A22
This table gives cross-reference parts and alternative options found for ESD55C473M4Z2A22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD55C473M4Z2A22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y473MACV | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | SRT Micro Ceramique | ESD55C473M4Z2A22 vs 0805Y473MACV |
0805RB473M500NG | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Knowles Capacitors | ESD55C473M4Z2A22 vs 0805RB473M500NG |
0805B473M500YHW-HB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Knowles Capacitors | ESD55C473M4Z2A22 vs 0805B473M500YHW-HB |
0805RB473M500NGWM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Knowles Capacitors | ESD55C473M4Z2A22 vs 0805RB473M500NGWM |
0805C473M500PRM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Knowles Capacitors | ESD55C473M4Z2A22 vs 0805C473M500PRM |
C0805A473M5XAL7189 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | KEMET Corporation | ESD55C473M4Z2A22 vs C0805A473M5XAL7189 |
0805B473M500DHWM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Knowles Capacitors | ESD55C473M4Z2A22 vs 0805B473M500DHWM |
0805Y473MAXV | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | SRT Micro Ceramique | ESD55C473M4Z2A22 vs 0805Y473MAXV |
0805RB473M500K | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Knowles Capacitors | ESD55C473M4Z2A22 vs 0805RB473M500K |
0805RB473M500NGT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Knowles Capacitors | ESD55C473M4Z2A22 vs 0805RB473M500NGT |