Part Details for ESD55C333J4Z2A22 by Kyocera AVX Components
Overview of ESD55C333J4Z2A22 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD55C333J4Z2A22
ESD55C333J4Z2A22 CAD Models
ESD55C333J4Z2A22 Part Data Attributes
|
ESD55C333J4Z2A22
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ESD55C333J4Z2A22
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ESD55C333J4Z2A22
This table gives cross-reference parts and alternative options found for ESD55C333J4Z2A22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD55C333J4Z2A22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B333J500DH-HK | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Knowles Capacitors | ESD55C333J4Z2A22 vs 0805B333J500DH-HK |
0805B333J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | ESD55C333J4Z2A22 vs 0805B333J500C |
0805RB333J500KT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Knowles Capacitors | ESD55C333J4Z2A22 vs 0805RB333J500KT |
0805RB333J500PRW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Knowles Capacitors | ESD55C333J4Z2A22 vs 0805RB333J500PRW |
0805B333J500YTM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Knowles Capacitors | ESD55C333J4Z2A22 vs 0805B333J500YTM |
0805C333J500E | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Knowles Capacitors | ESD55C333J4Z2A22 vs 0805C333J500E |
0805RB333J500NGTM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Knowles Capacitors | ESD55C333J4Z2A22 vs 0805RB333J500NGTM |
0805RB333J500NW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Knowles Capacitors | ESD55C333J4Z2A22 vs 0805RB333J500NW |
225458046534 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | YAGEO Corporation | ESD55C333J4Z2A22 vs 225458046534 |
FS055C333JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ESD55C333J4Z2A22 vs FS055C333JQZ4A |