Datasheets
ESD55C224M4T4A26 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805,

Part Details for ESD55C224M4T4A26 by Kyocera AVX Components

Overview of ESD55C224M4T4A26 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing Robotics and Drones

Part Details for ESD55C224M4T4A26

ESD55C224M4T4A26 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESD55C224M4T4A26 Part Data Attributes

ESD55C224M4T4A26 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
ESD55C224M4T4A26 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.22 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED, 13 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND

Alternate Parts for ESD55C224M4T4A26

This table gives cross-reference parts and alternative options found for ESD55C224M4T4A26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD55C224M4T4A26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805B224M500YT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Knowles Capacitors ESD55C224M4T4A26 vs 0805B224M500YT
0805B224M500N Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Knowles Capacitors ESD55C224M4T4A26 vs 0805B224M500N
0805B224M500Y Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Knowles Capacitors ESD55C224M4T4A26 vs 0805B224M500Y
LD055C224MAX9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP Kyocera AVX Components ESD55C224M4T4A26 vs LD055C224MAX9A
ESD55C224M4Z2A26 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Kyocera AVX Components ESD55C224M4T4A26 vs ESD55C224M4Z2A26
AU055C224MA79A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP Kyocera AVX Components ESD55C224M4T4A26 vs AU055C224MA79A
KAF21KR71H224MU Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 220000uF, Surface Mount, 0805, CHIP Kyocera AVX Components ESD55C224M4T4A26 vs KAF21KR71H224MU
0805B224M500NGT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Knowles Capacitors ESD55C224M4T4A26 vs 0805B224M500NGT
0805B224M500NG Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Knowles Capacitors ESD55C224M4T4A26 vs 0805B224M500NG
AU055C224MAG9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP Kyocera AVX Components ESD55C224M4T4A26 vs AU055C224MAG9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESD55C224M4T4A26 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESD55C224M4T4A26 by Kyocera AVX Components

  • Please alert me when ESD55C224M4T4A26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESD55C224M4T4A26 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESD55C224M4T4A26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESD55C224M4T4A26 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESD55C224M4T4A26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESD55C224M4T4A26 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: