Part Details for ESD55C224M4T2A26 by Kyocera AVX Components
Overview of ESD55C224M4T2A26 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD55C224M4T2A26
ESD55C224M4T2A26 CAD Models
ESD55C224M4T2A26 Part Data Attributes
|
ESD55C224M4T2A26
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ESD55C224M4T2A26
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ESD55C224M4T2A26
This table gives cross-reference parts and alternative options found for ESD55C224M4T2A26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD55C224M4T2A26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/224MX0805T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Tecate Group | ESD55C224M4T2A26 vs CMC-050/224MX0805T |
AU055C224MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ESD55C224M4T2A26 vs AU055C224MAG4A |
0805B224M500Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | ESD55C224M4T2A26 vs 0805B224M500Y |
08055C224MAZ2A | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±20%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | ESD55C224M4T2A26 vs 08055C224MAZ2A |
C0805X7R500-224MPB6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | VENKEL LTD | ESD55C224M4T2A26 vs C0805X7R500-224MPB6B |
0805B224M500NG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | ESD55C224M4T2A26 vs 0805B224M500NG |
MA0805XR224M500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | RFE International Inc | ESD55C224M4T2A26 vs MA0805XR224M500R |
0805Y224MAFV | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | SRT Micro Ceramique | ESD55C224M4T2A26 vs 0805Y224MAFV |
AU055C224MAG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ESD55C224M4T2A26 vs AU055C224MAG2A |
08055C224M4U4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ESD55C224M4T2A26 vs 08055C224M4U4A |