Part Details for ESD55C153J4T2A20 by Kyocera AVX Components
Overview of ESD55C153J4T2A20 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD55C153J4T2A20
ESD55C153J4T2A20 CAD Models
ESD55C153J4T2A20 Part Data Attributes
|
ESD55C153J4T2A20
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ESD55C153J4T2A20
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ESD55C153J4T2A20
This table gives cross-reference parts and alternative options found for ESD55C153J4T2A20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD55C153J4T2A20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B153J500PHT-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Knowles Capacitors | ESD55C153J4T2A20 vs 0805B153J500PHT-HS |
0805B153J500NHW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Knowles Capacitors | ESD55C153J4T2A20 vs 0805B153J500NHW |
0805C153J500PRM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Knowles Capacitors | ESD55C153J4T2A20 vs 0805C153J500PRM |
0805B153J500CTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Knowles Capacitors | ESD55C153J4T2A20 vs 0805B153J500CTM |
NMC0805X7R153J50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | NIC Components Corp | ESD55C153J4T2A20 vs NMC0805X7R153J50TRPF |
0805RB153J500ST | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Knowles Capacitors | ESD55C153J4T2A20 vs 0805RB153J500ST |
0805B153J500PHW-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Knowles Capacitors | ESD55C153J4T2A20 vs 0805B153J500PHW-HS |
0805B153J500YW | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Knowles Capacitors | ESD55C153J4T2A20 vs 0805B153J500YW |
0805B153J500CHTM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Knowles Capacitors | ESD55C153J4T2A20 vs 0805B153J500CHTM |
CMC-050/153JX0805T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Tecate Group | ESD55C153J4T2A20 vs CMC-050/153JX0805T13 |