There are no models available for this part yet.
Overview of ESD3Z24GW-AQ by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESD3Z24GW-AQ by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-ESD3Z24GW-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0441 | Buy Now | |
Onlinecomponents.com | ESD Diode - SOD-323 - 24V - 550W - 150°C - Unidir - Automotive RoHS: Compliant | 0 |
|
$0.0227 / $0.0291 | Buy Now | ||
DISTI #
ESD3Z24GW-AQ-DIO
|
TME | Diode: TVS, 550W, 26.7÷28.5V, 16A, unidirectional, SOD323 Min Qty: 25 | 0 |
|
$0.0270 / $0.0406 | RFQ |
CAD Models for ESD3Z24GW-AQ by Diotec Semiconductor AG
Part Data Attributes for ESD3Z24GW-AQ by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
compliant
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|