Part Details for ESD308-C104PC3-000 by Amphenol Corporation
Overview of ESD308-C104PC3-000 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD308-C104PC3-000
ESD308-C104PC3-000 CAD Models
ESD308-C104PC3-000 Part Data Attributes
|
ESD308-C104PC3-000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ESD308-C104PC3-000
Amphenol Corporation
D Subminiature Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for ESD308-C104PC3-000
This table gives cross-reference parts and alternative options found for ESD308-C104PC3-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD308-C104PC3-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD308-C104PC3-000 | D Subminiature Connector | Amphenol Corporation | ESD308-C104PC3-000 vs SD308-C104PC3-000 |