Part Details for ESD2E28 by Esterline Technologies Corporation
Overview of ESD2E28 by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD2E28
ESD2E28 CAD Models
ESD2E28 Part Data Attributes
|
ESD2E28
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
ESD2E28
Esterline Technologies Corporation
Power/Signal Relay, DPDT, Momentary, 0.019A (Coil), 28VDC (Coil), 532mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 6 mm | |
Body Height | 10.4 mm | |
Body Length or Diameter | 12.8 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 532 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 12.8mm x 6mm x 10.4mm | |
Reference Standard | CECC; MIL-PRF-39016/34; SCC | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | CORROSION PROOF; HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |
Alternate Parts for ESD2E28
This table gives cross-reference parts and alternative options found for ESD2E28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD2E28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD2E28 | Power/Signal Relay, DPDT, Momentary, 0.019A (Coil), 28VDC (Coil), 532mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output, Panel Mount, | Esterline Power Systems | ESD2E28 vs ESD2E28 |