-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 24V V(RWM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-ESD24VD3BHE3-TPCT-ND
|
DigiKey | ESD,24V,SOD-323 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85 In Stock |
|
$0.0260 / $0.2300 | Buy Now |
DISTI #
833-ESD24VD3BHE3-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD,24V,SOD-323 RoHS: Compliant | 0 |
|
$0.0270 / $0.2800 | Order Now |
DISTI #
V72:2272_27556704
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2323 Container: Cut Strips | Americas - 12 |
|
$0.0248 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks | 0 |
|
$0.0271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD24VD3BHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ESD24VD3BHE3-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 24V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MCC | |
Clamping Voltage-Max | 44 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Rep Pk Reverse Voltage-Max | 24 V |