Part Details for ESD122DMYR by Texas Instruments
Results Overview of ESD122DMYR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD122DMYR Information
ESD122DMYR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD122DMYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-47120-2-ND
|
DigiKey | TVS DIODE 3.6VWM 8.4VC 3X2SON Min Qty: 10000 Container: Tape & Reel |
28164 Tape & Reel |
|
$0.2594 / $0.2868 | Buy Now |
|
DISTI #
296-47120-6-ND
|
DigiKey | TVS DIODE 3.6VWM 8.4VC 3X2SON Min Qty: 1 Container: Digi-Reel |
8164 Digi-Reel® |
|
$0.3152 / $1.2900 | Buy Now |
|
DISTI #
296-47120-1-ND
|
DigiKey | TVS DIODE 3.6VWM 8.4VC 3X2SON Min Qty: 1 Container: Cut Tape |
8164 Cut Tape |
|
$0.3152 / $1.2900 | Buy Now |
|
|
Quest Components | 1100 |
|
$0.2384 / $0.5960 | Buy Now | |
|
|
Chip Stock | Dual 0.2-pF, ±3.6-V, ±17-kV ESD protection diode for USB Type-C and HDMI 2.0 3-X2SON -40 to 125 | 100700 |
|
RFQ | |
|
|
Win Source Electronics | TVS DIODE 3.6VWM 8.4VC 3X2SON / 8.4V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 3-X2SON (1.3x0.6) | 9860 |
|
$0.2885 / $0.4327 | Buy Now |
US Tariff Estimator: ESD122DMYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESD122DMYR
ESD122DMYR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD122DMYR Part Data Attributes
|
|
ESD122DMYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ESD122DMYR
Texas Instruments
Trans Voltage Suppressor Diode, 20W, 3.6V V(RWM), Bidirectional, 2 Element, Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Date Of Intro | 2017-06-11 | |
| Breakdown Voltage-Max | 7.9 V | |
| Breakdown Voltage-Min | 5 V | |
| Breakdown Voltage-Nom | 6.45 V | |
| Clamping Voltage-Max | 13.5 V | |
| Configuration | Common Anode, 2 Elements, 2 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PBCC-N3 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 20 W | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5 | |
| Rep Pk Reverse Voltage-Max | 3.6 V | |
| Reverse Current-Max | 0.01 µA | |
| Reverse Test Voltage | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
ESD122DMYR Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal ESD protection involves placing the ESD122DMYR close to the connector or interface it is protecting, using short traces, and minimizing the distance between the device and the protected circuit. Additionally, a solid ground plane and a low-impedance path to ground can help to dissipate ESD energy.
-
To choose the correct ESD protection device, consider the following factors: the type and level of ESD protection required, the operating voltage and frequency of the circuit, the available board space and layout constraints, and the desired level of protection (e.g., IEC 61000-4-2, ISO 10605, or other standards).
-
The ESD122DMYR is a specific device with a unique set of characteristics, such as its low capacitance and high surge capability. Compared to other TI ESD protection devices, the ESD122DMYR may have different parameters such as capacitance, leakage current, or response time. Consult the datasheet and application notes to determine the best device for your specific application.
-
To ensure proper soldering and assembly, follow the recommended soldering profile and handling procedures outlined in the datasheet and application notes. Use a soldering iron with a temperature-controlled tip, and avoid applying excessive heat or mechanical stress to the device.
-
Common mistakes to avoid when using the ESD122DMYR include: incorrect PCB layout, inadequate grounding, and insufficient clearance from other components. Additionally, avoid over-soldering or applying excessive heat, which can damage the device or compromise its performance.