Part Details for ESD-120-T-25 by Samtec Inc
Overview of ESD-120-T-25 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-120-T-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P8182
|
Newark | .100" Elevated Double Row Screw Machine Socket Strip |Samtec ESD-120-T-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 / $17.0400 | Buy Now |
DISTI #
ESD-120-T-25-ND
|
DigiKey | CONN SOCKET 40POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6400 | Buy Now |
DISTI #
ESD-120-T-25
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESD-120-T-25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ESD120T25
|
Mouser Electronics | IC & Component Sockets .100" Elevated Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$4.5400 / $13.8400 | Order Now |
|
Onlinecomponents.com | .100" Elevated Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$4.8900 / $16.8800 | Buy Now |
DISTI #
000000000001292102
|
Sager | IC & Component Sockets .100 Elevated Double Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$8.4200 / $13.8400 | Buy Now |
|
Master Electronics | .100" Elevated Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$4.8900 / $16.8800 | Buy Now |
DISTI #
5cd8e204cd7c1c4c3830e4d9
|
Samtec | .100" Elevated Double Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$4.5400 / $13.8400 | Buy Now |
Part Details for ESD-120-T-25
ESD-120-T-25 CAD Models
ESD-120-T-25 Part Data Attributes
|
ESD-120-T-25
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESD-120-T-25
Samtec Inc
40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW INSERTION FORCE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | ESD | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |