Part Details for ESC828M6R3AM2AAPLP by KEMET Corporation
Overview of ESC828M6R3AM2AAPLP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESC828M6R3AM2AAPLP
ESC828M6R3AM2AAPLP CAD Models
ESC828M6R3AM2AAPLP Part Data Attributes
|
ESC828M6R3AM2AAPLP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESC828M6R3AM2AAPLP
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19 mΩ | |
Leakage Current | 0.517 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2350 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESC828M6R3AM2AAPLP
This table gives cross-reference parts and alternative options found for ESC828M6R3AM2AAPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC828M6R3AM2AAPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC006M8200C7F11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | ESC828M6R3AM2AAPLP vs SC006M8200C7F11632 |
KST828M6R3S1A5M32K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | Teapo Electronic Corporation | ESC828M6R3AM2AAPLP vs KST828M6R3S1A5M32K |
ESW828M6R3AM2KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESC828M6R3AM2AAPLP vs ESW828M6R3AM2KA |
SY006M8200B7F-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESC828M6R3AM2AAPLP vs SY006M8200B7F-1632 |
ESC828M6R3AM2EAPLP | Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESC828M6R3AM2AAPLP vs ESC828M6R3AM2EAPLP |
ESC828M6R3AM2KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESC828M6R3AM2AAPLP vs ESC828M6R3AM2KA |
EST828M6R3AM2EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESC828M6R3AM2AAPLP vs EST828M6R3AM2EA |
ESW828M6R3AM2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESC828M6R3AM2AAPLP vs ESW828M6R3AM2AA |
ESC828M6R3AM2KAPLP | Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESC828M6R3AM2AAPLP vs ESC828M6R3AM2KAPLP |
EST828M6R3AM2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESC828M6R3AM2AAPLP vs EST828M6R3AM2AA |