Part Details for ESC478M010AM7EAPLP by KEMET Corporation
Overview of ESC478M010AM7EAPLP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESC478M010AM7EAPLP
ESC478M010AM7EAPLP CAD Models
ESC478M010AM7EAPLP Part Data Attributes
|
ESC478M010AM7EAPLP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESC478M010AM7EAPLP
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Leakage Current | 0.47 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESC478M010AM7EAPLP
This table gives cross-reference parts and alternative options found for ESC478M010AM7EAPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC478M010AM7EAPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXF4700MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESC478M010AM7EAPLP vs 10YXF4700MCE16X25 |
SC010M4700A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ESC478M010AM7EAPLP vs SC010M4700A7F-1625 |
LQ1A478M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESC478M010AM7EAPLP vs LQ1A478M16025SS |
WL1A478M16025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ESC478M010AM7EAPLP vs WL1A478M16025SS |
10YXF4700MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESC478M010AM7EAPLP vs 10YXF4700MEFCCC16X25 |
SC010M4700B7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ESC478M010AM7EAPLP vs SC010M4700B7F-1625 |
MK1A478M16025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | ESC478M010AM7EAPLP vs MK1A478M16025JL |
WL1A478M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESC478M010AM7EAPLP vs WL1A478M16025CS |
LZ1A478M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESC478M010AM7EAPLP vs LZ1A478M16025CS |
MK1A478M16025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | ESC478M010AM7EAPLP vs MK1A478M16025DR |