ESC477M016AH1DA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF

Overview of ESC477M016AH1DA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Transportation and Logistics Entertainment and Gaming Automotive Robotics and Drones

CAD Models for ESC477M016AH1DA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESC477M016AH1DA by KEMET Corporation

ESC477M016AH1DA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.075 mA
Length
12 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
800 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESC477M016AH1DA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
    VS

Alternate Parts for ESC477M016AH1DA

This table gives cross-reference parts and alternative options found for ESC477M016AH1DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC477M016AH1DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8471LCM1012RTN011C CAP,AL2O3,470UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESC477M016AH1DA vs 8471LCM1012RTN011C
8471LCM1012RX01F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd ESC477M016AH1DA vs 8471LCM1012RX01F
8471LCM1012RX07N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd ESC477M016AH1DA vs 8471LCM1012RX07N
8471LCM1012RX05B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd ESC477M016AH1DA vs 8471LCM1012RX05B
8471LCM1012RTN7B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd ESC477M016AH1DA vs 8471LCM1012RTN7B
1471LCM1012RTN111P CAP,AL2O3,470UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESC477M016AH1DA vs 1471LCM1012RTN111P
1471LCM1012RXN5110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd ESC477M016AH1DA vs 1471LCM1012RXN5110
8471LCM1012RX04D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd ESC477M016AH1DA vs 8471LCM1012RX04D
8471LCM1012RTN7E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd ESC477M016AH1DA vs 8471LCM1012RTN7E
8471LCM1012RX05E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd ESC477M016AH1DA vs 8471LCM1012RX05E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESC477M016AH1DA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESC477M016AH1DA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESC477M016AH1DA would you like to use for your alert(s)?
  • Please alert me when ESC477M016AH1DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESC477M016AH1DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESC477M016AH1DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESC477M016AH1DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESC477M016AH1DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESC477M016AH1DA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: