Part Details for ESC44HTMX by Sullins Connector Solutions
Overview of ESC44HTMX by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESC44HTMX
ESC44HTMX CAD Models
ESC44HTMX Part Data Attributes
|
ESC44HTMX
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ESC44HTMX
Sullins Connector Solutions
Card Edge Connector, 44 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOOP BELLOWS, SQUARE PIN | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.7 inch | |
Body Length | 5.235 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | FLUSH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1,(1/2 LD) | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for ESC44HTMX
This table gives cross-reference parts and alternative options found for ESC44HTMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC44HTMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGC44HTAW | Card Edge Connector, 44 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | ESC44HTMX vs EGC44HTAW |
ESC44HTBD | Card Edge Connector, 44 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | ESC44HTMX vs ESC44HTBD |
ESC44HTBX | Card Edge Connector, 44 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | ESC44HTMX vs ESC44HTBX |
EGC44HTMT | Card Edge Connector, 44 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | ESC44HTMX vs EGC44HTMT |
EGC44HTBI | Card Edge Connector, 44 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | ESC44HTMX vs EGC44HTBI |
EGC44HTBW | Card Edge Connector, 44 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | ESC44HTMX vs EGC44HTBW |
ESC44HTAD | Card Edge Connector, 44 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | ESC44HTMX vs ESC44HTAD |
EGC44HTMD | Card Edge Connector, 44 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | ESC44HTMX vs EGC44HTMD |
EGC44HTAD | Card Edge Connector, 44 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | ESC44HTMX vs EGC44HTAD |
ESC44HTMW | Card Edge Connector, 44 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | ESC44HTMX vs ESC44HTMW |