ESC337M025AG4KA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of ESC337M025AG4KA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Transportation and Logistics Entertainment and Gaming Automotive Robotics and Drones

CAD Models for ESC337M025AG4KA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESC337M025AG4KA by KEMET Corporation

ESC337M025AG4KA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0825 mA
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR, 14 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
462 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESC337M025AG4KA
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for ESC337M025AG4KA

This table gives cross-reference parts and alternative options found for ESC337M025AG4KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC337M025AG4KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJL-25V331MG4#-F1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, ELNA America Inc ESC337M025AG4KA vs RJL-25V331MG4#-F1
SC025M0330L5F90815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation ESC337M025AG4KA vs SC025M0330L5F90815
THG1E331M08150 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF Taicon Corporation ESC337M025AG4KA vs THG1E331M08150
UHD1E331MPD1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation ESC337M025AG4KA vs UHD1E331MPD1TA
EEUEB1E331B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ESC337M025AG4KA vs EEUEB1E331B
EKY-250ELL331MH15D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Chemi-Con ESC337M025AG4KA vs EKY-250ELL331MH15D
SL025M0330A5F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF YAGEO Corporation ESC337M025AG4KA vs SL025M0330A5F-0815
SL025M0330K5F30815 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF YAGEO Corporation ESC337M025AG4KA vs SL025M0330K5F30815
SY025M0330C3F10815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation ESC337M025AG4KA vs SY025M0330C3F10815
ESE337M025AG4KA Aluminum Electrolytic Capacitor, KEMET Corporation ESC337M025AG4KA vs ESE337M025AG4KA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESC337M025AG4KA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESC337M025AG4KA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESC337M025AG4KA would you like to use for your alert(s)?
  • Please alert me when ESC337M025AG4KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESC337M025AG4KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESC337M025AG4KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESC337M025AG4KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESC337M025AG4KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESC337M025AG4KA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: