-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6481
|
Newark | 2200 U 50V |Kemet ESC228M050AN3AA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.9000 | Buy Now |
DISTI #
399-ESC228M050AN3AA-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4114 | Buy Now |
DISTI #
80-ESC228M050AN3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 2200uF 105C 3k Hour Radial RoHS: Compliant | 0 |
|
$0.6810 / $1.7100 | Order Now |
DISTI #
ESC228M050AN3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: ESC228M050AN3AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESC228M050AN3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESC228M050AN3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.1 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2520 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESC228M050AN3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC228M050AN3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LFM1840RF04P | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC228M050AN3AA vs 8222LFM1840RF04P |
8222LFM1840RFN411B | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC228M050AN3AA vs 8222LFM1840RFN411B |
2222LFM1840RFN511M | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC228M050AN3AA vs 2222LFM1840RFN511M |
8222LFM1840RFN1M | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC228M050AN3AA vs 8222LFM1840RFN1M |
2222LFM1840RFN211P | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC228M050AN3AA vs 2222LFM1840RFN211P |
8222LFM1840RFN4B | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC228M050AN3AA vs 8222LFM1840RFN4B |
8222LFM1840RFN4M | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC228M050AN3AA vs 8222LFM1840RFN4M |
8222LFM1840RFN411C | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC228M050AN3AA vs 8222LFM1840RFN411C |
8222LFM1840RFN1110 | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC228M050AN3AA vs 8222LFM1840RFN1110 |
1222LFM1840RFN511M | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC228M050AN3AA vs 1222LFM1840RFN511M |