-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6472
|
Newark | 2200 U10 Vdv Rohs Compliant: Yes |Kemet ESC228M010AL3AA RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.3080 | Buy Now |
DISTI #
399-ESC228M010AL3AA-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
3436 In Stock |
|
$0.2640 / $1.0000 | Buy Now |
DISTI #
80-ESC228M010AL3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10V 2200uF 105C 3k Hour Radial RoHS: Compliant | 502 |
|
$0.2590 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 200 | 0 |
|
$0.2420 | Buy Now |
DISTI #
ESC228M010AL3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10V 2200uF 105C 3k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2510 | Buy Now |
DISTI #
ESC228M010AL3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: ESC228M010AL3AA) RoHS: Compliant Min Qty: 12000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESC228M010AL3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESC228M010AL3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1440 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESC228M010AL3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC228M010AL3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC010M2200L5F11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ESC228M010AL3AA vs SC010M2200L5F11320 |
SH222M010S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | ESC228M010AL3AA vs SH222M010S2 |
SE010M2200A5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ESC228M010AL3AA vs SE010M2200A5F-1320 |
GVZ222M010-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Gemmy Electronics Co Ltd | ESC228M010AL3AA vs GVZ222M010-1320 |
ESX228M010AL3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESC228M010AL3AA vs ESX228M010AL3EA |
LESR2200M10TB213X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ESC228M010AL3AA vs LESR2200M10TB213X20 |
SY010M2200L5FW1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ESC228M010AL3AA vs SY010M2200L5FW1320 |
SH010M2200A5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESC228M010AL3AA vs SH010M2200A5F-1320 |
SE010M2200L5F31320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ESC228M010AL3AA vs SE010M2200L5F31320 |
SY010M2200D5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ESC228M010AL3AA vs SY010M2200D5F-1320 |