Part Details for ESC227M035AG4KA by KEMET Corporation
Overview of ESC227M035AG4KA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Transportation and Logistics
Entertainment and Gaming
Automotive
Robotics and Drones
Part Details for ESC227M035AG4KA
ESC227M035AG4KA CAD Models
ESC227M035AG4KA Part Data Attributes
|
ESC227M035AG4KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESC227M035AG4KA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.077 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 455 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESC227M035AG4KA
This table gives cross-reference parts and alternative options found for ESC227M035AG4KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC227M035AG4KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC035M0220K5FW0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESC227M035AG4KA vs SC035M0220K5FW0815 |
RJL-35V221MG4#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | ESC227M035AG4KA vs RJL-35V221MG4#-G59 |
SC035M0220A3F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | YAGEO Corporation | ESC227M035AG4KA vs SC035M0220A3F-0815 |
ETA227M035AG4EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ESC227M035AG4KA vs ETA227M035AG4EA |
ST035M0220K5F30815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | ESC227M035AG4KA vs ST035M0220K5F30815 |
UHE1V221MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | ESC227M035AG4KA vs UHE1V221MPD1CA |
SE035M0220F5F10815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESC227M035AG4KA vs SE035M0220F5F10815 |
UHE1V221MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESC227M035AG4KA vs UHE1V221MPD1TA |
SL035M0220D3F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | ESC227M035AG4KA vs SL035M0220D3F-0815 |
ST035M0220B3F-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | ESC227M035AG4KA vs ST035M0220B3F-0815 |