ESC227M025AG4EA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED

Overview of ESC227M025AG4EA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Transportation and Logistics Entertainment and Gaming Automotive Robotics and Drones

Price & Stock for ESC227M025AG4EA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC6459
Newark 220 25 Vv |Kemet ESC227M025AG4EA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.0940
  • 2,500 $0.0850
$0.0850 / $0.0940 Buy Now
DISTI # 399-ESC227M025AG4EATB-ND
DigiKey CAP ALUM RAD 105C Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.1062
$0.1062 Buy Now
DISTI # ESC227M025AG4EA
Avnet Abacus Aluminum Electrolytic Capacitor, 220 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ESC227M025AG4EA) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESC227M025AG4EA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESC227M025AG4EA by KEMET Corporation

ESC227M025AG4EA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.055 mA
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
525 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESC227M025AG4EA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESC227M025AG4EA

This table gives cross-reference parts and alternative options found for ESC227M025AG4EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC227M025AG4EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC025M0220B3F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation ESC227M025AG4EA vs SC025M0220B3F-0815
SC025M0220D3F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation ESC227M025AG4EA vs SC025M0220D3F-0815
ESC227M025AG4JA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESC227M025AG4EA vs ESC227M025AG4JA
ESC227M025AG4AAPLP Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESC227M025AG4EA vs ESC227M025AG4AAPLP
SC025M0220K5F30815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation ESC227M025AG4EA vs SC025M0220K5F30815
ESC227M025AG4AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESC227M025AG4EA vs ESC227M025AG4AA
ESC227M025AG4DA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESC227M025AG4EA vs ESC227M025AG4DA
KSC227M025R1ACG15K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Teapo Electronic Corporation ESC227M025AG4EA vs KSC227M025R1ACG15K
ESC227M025AG4EAPLP Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESC227M025AG4EA vs ESC227M025AG4EAPLP
ESC227M025AG4KA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESC227M025AG4EA vs ESC227M025AG4KA

Related Parts for ESC227M025AG4EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESC227M025AG4EA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESC227M025AG4EA by KEMET Corporation

  • Please alert me when ESC227M025AG4EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESC227M025AG4EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESC227M025AG4EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESC227M025AG4EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESC227M025AG4EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESC227M025AG4EA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: