Part Details for ESC157M050AH1KA by KEMET Corporation
Overview of ESC157M050AH1KA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Transportation and Logistics
Entertainment and Gaming
Automotive
Robotics and Drones
Part Details for ESC157M050AH1KA
ESC157M050AH1KA CAD Models
ESC157M050AH1KA Part Data Attributes
|
ESC157M050AH1KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESC157M050AH1KA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.075 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESC157M050AH1KA
This table gives cross-reference parts and alternative options found for ESC157M050AH1KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC157M050AH1KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151LFM1012RX04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESC157M050AH1KA vs 8151LFM1012RX04D |
8151LFM1012RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | ESC157M050AH1KA vs 8151LFM1012RXN111C |
8151LFM1012RTN911P | CAP,AL2O3,150UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC157M050AH1KA vs 8151LFM1012RTN911P |
8151LFM1012RX05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESC157M050AH1KA vs 8151LFM1012RX05F |
SY050M0150A5F-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESC157M050AH1KA vs SY050M0150A5F-1012 |
8151LFM1012RT07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESC157M050AH1KA vs 8151LFM1012RT07B |
8151LFM1012RX05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESC157M050AH1KA vs 8151LFM1012RX05B |
SH050M0150L5F11012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ESC157M050AH1KA vs SH050M0150L5F11012 |
8151LFM1012RX04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESC157M050AH1KA vs 8151LFM1012RX04P |
2151LFM1012RXN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | ESC157M050AH1KA vs 2151LFM1012RXN5110 |