Part Details for ESC157M050AH1EA by KEMET Corporation
Overview of ESC157M050AH1EA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESC157M050AH1EA
ESC157M050AH1EA CAD Models
ESC157M050AH1EA Part Data Attributes
|
ESC157M050AH1EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESC157M050AH1EA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.075 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESC157M050AH1EA
This table gives cross-reference parts and alternative options found for ESC157M050AH1EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC157M050AH1EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151LFM1012RTN711B | CAP,AL2O3,150UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC157M050AH1EA vs 8151LFM1012RTN711B |
8151LFM1012RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESC157M050AH1EA vs 8151LFM1012RXN5P |
8151LFM1012RT00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | ESC157M050AH1EA vs 8151LFM1012RT00P |
1151LFM1012RXN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | ESC157M050AH1EA vs 1151LFM1012RXN1110 |
2151LFM1012RTN211M | CAP,AL2O3,150UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC157M050AH1EA vs 2151LFM1012RTN211M |
2151LFM1012RTN311C | CAP,AL2O3,150UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC157M050AH1EA vs 2151LFM1012RTN311C |
8151LFM1012RXN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | ESC157M050AH1EA vs 8151LFM1012RXN411P |
SE050M0150B5F-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ESC157M050AH1EA vs SE050M0150B5F-1012 |
2151LFM1012RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | ESC157M050AH1EA vs 2151LFM1012RXN111C |
1151LFM1012RXN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | ESC157M050AH1EA vs 1151LFM1012RXN711C |