Datasheets
ESC108M016AH4EA by: KEMET Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED

Part Details for ESC108M016AH4EA by KEMET Corporation

Overview of ESC108M016AH4EA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Transportation and Logistics Entertainment and Gaming Automotive Robotics and Drones

Price & Stock for ESC108M016AH4EA

Part # Distributor Description Stock Price Buy
DISTI # 87AC6407
Newark 1000 16 Vv |Kemet ESC108M016AH4EA RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1420
  • 2,500 $0.1280
$0.1280 / $0.1420 Buy Now
DISTI # 399-ESC108M016AH4EATB-ND
DigiKey CAP ALUM RAD 105C Min Qty: 7000 Lead time: 26 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 7,000 $0.1330
$0.1330 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 7000 Package Multiple: 700 0
  • 7,000 $0.1171
$0.1171 Buy Now
DISTI # ESC108M016AH4EA
Avnet Abacus Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: ESC108M016AH4EA) RoHS: Compliant Min Qty: 7000 Package Multiple: 700 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ESC108M016AH4EA

ESC108M016AH4EA Part Data Attributes

ESC108M016AH4EA KEMET Corporation
Buy Now Datasheet
Compare Parts:
ESC108M016AH4EA KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer KEMET
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.16 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 1125 mA
Surface Mount NO
Tan Delta 0.16
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for ESC108M016AH4EA

This table gives cross-reference parts and alternative options found for ESC108M016AH4EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC108M016AH4EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
B41041A4108M002 TDK Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, ESC108M016AH4EA vs B41041A4108M002
EKZE160ETA102MJ20S Chemi-Con Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE ESC108M016AH4EA vs EKZE160ETA102MJ20S
1102LCM1020LLN711C Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, ESC108M016AH4EA vs 1102LCM1020LLN711C
8102LCM1020RT00C Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF ESC108M016AH4EA vs 8102LCM1020RT00C
1102LCM1020RTN2110 Fenghua (HK) Electronics Ltd Check for Price CAP,AL2O3,1MF,16VDC,20% -TOL,20% +TOL ESC108M016AH4EA vs 1102LCM1020RTN2110
UPB1C102MPD Nichicon Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT ESC108M016AH4EA vs UPB1C102MPD
RGA102M1CBK-1020P Lelon Electronics Corp Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, ESC108M016AH4EA vs RGA102M1CBK-1020P
16YXG1000MRK10X20 Rubycon Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, ESC108M016AH4EA vs 16YXG1000MRK10X20
NRE-FL102M16V10X20SPF NIC Components Corp Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, ESC108M016AH4EA vs NRE-FL102M16V10X20SPF
RASL1000M16CF110X20 IBS Electronics Inc Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, ESC108M016AH4EA vs RASL1000M16CF110X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESC108M016AH4EA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESC108M016AH4EA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESC108M016AH4EA would you like to use for your alert(s)?
  • Please alert me when ESC108M016AH4EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESC108M016AH4EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESC108M016AH4EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESC108M016AH4EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESC108M016AH4EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESC108M016AH4EA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: