Part Details for ESB30A304 by Panasonic Electronic Components
Overview of ESB30A304 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESB30A304
ESB30A304 CAD Models
ESB30A304 Part Data Attributes
|
ESB30A304
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESB30A304
Panasonic Electronic Components
Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | LEVER | |
Body Breadth | 8.9 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 10.9 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3 N | |
Packing Method | BOX; TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN ZINC NICKEL | |
Termination Type | SOLDER |
Alternate Parts for ESB30A304
This table gives cross-reference parts and alternative options found for ESB30A304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESB30A304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESB30A305 | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30A304 vs ESB30A305 |
ESB30A133 | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30A304 vs ESB30A133 |
ESB30A132 | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30A304 vs ESB30A132 |
ESB30A333 | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30A304 vs ESB30A333 |
ESB30A332 | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30A304 vs ESB30A332 |
ESB31N400 | Pushbutton Switch, DPDT, Momentary-tactile, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30A304 vs ESB31N400 |
ESB30B303 | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30A304 vs ESB30B303 |
ESB30A103 | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30A304 vs ESB30A103 |
ESB31L400 | Pushbutton Switch, DPDT, Momentary-tactile, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30A304 vs ESB31L400 |
ESB30A105 | Pushbutton Switch, DPDT, Momentary-tactile, 0.2A, 14VDC, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | ESB30A304 vs ESB30A105 |