ESAC93M-03RR
Fuji Electric Co Ltd
Description: Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon,

Overview of ESAC93M-03RR by Fuji Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESAC93M-03RR by Fuji Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESAC93M-03RR by Fuji Electric Co Ltd

ESAC93M-03RR
Fuji Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJI ELECTRIC CO LTD
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
50 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. ESAC93M-03RR
    Fuji Electric Co Ltd
    Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESAC93M-03RR by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESAC93M-03RR by Fuji Electric Co Ltd

Select Manufacturer
Which Manufacturer of ESAC93M-03RR would you like to use for your alert(s)?
  • Please alert me when ESAC93M-03RR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESAC93M-03RR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESAC93M-03RR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESAC93M-03RR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESAC93M-03RR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESAC93M-03RR by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: