Part Details for ESAC63-004R by Fuji Electric Co Ltd
Overview of ESAC63-004R by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3004R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 5.5A 65Mohm Sop8 | |
10128798-004RLF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H5.5mm, Key M, 15u\\ Au Plating . | |
10057285-004-R | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, 8P8C, Right Angle, Through Hole, Without Shield, Snap Peg, 8 Port |
Part Details for ESAC63-004R
ESAC63-004R CAD Models
ESAC63-004R Part Data Attributes
|
ESAC63-004R
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ESAC63-004R
Fuji Electric Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for ESAC63-004R
This table gives cross-reference parts and alternative options found for ESAC63-004R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESAC63-004R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ETS12PBF | Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | ESAC63-004R vs 25ETS12PBF |
SB1620CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 20V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | ESAC63-004R vs SB1620CT |
MBR1660CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | ESAC63-004R vs MBR1660CT-BP-HF |
FMB-26LR | 10A, SILICON, RECTIFIER DIODE, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | ESAC63-004R vs FMB-26LR |
MBRF1530CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ESAC63-004R vs MBRF1530CT |
SDT40120CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, | Diodes Incorporated | ESAC63-004R vs SDT40120CT |
ISR2020A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 20V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Rectron Semiconductor | ESAC63-004R vs ISR2020A |
SF6LD60M | Rectifier Diode, 1 Phase, 2 Element, 6A, Silicon, TO-220AB, FTO-220A, FULL PACK-3 | Shindengen Electronic Manufacturing Co Ltd | ESAC63-004R vs SF6LD60M |
RJU6053WDPP-M0#T2 | Fast Recovery Diodes, TO-220FL, /Tube | Renesas Electronics Corporation | ESAC63-004R vs RJU6053WDPP-M0#T2 |
FMG-26SR | Rectifier Diode, 1 Phase, 2 Element, 6A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | ESAC63-004R vs FMG-26SR |