Part Details for ESA8UN3242B-60JS-S by FUJITSU Limited
Overview of ESA8UN3242B-60JS-S by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESA8UN3242B-60JS-S
ESA8UN3242B-60JS-S CAD Models
ESA8UN3242B-60JS-S Part Data Attributes
|
ESA8UN3242B-60JS-S
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
ESA8UN3242B-60JS-S
FUJITSU Limited
EDO DRAM Module, 8MX32, 60ns, CMOS, PSMA72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | SIMM, SSIM72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 268435456 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 0.816 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for ESA8UN3242B-60JS-S
This table gives cross-reference parts and alternative options found for ESA8UN3242B-60JS-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESA8UN3242B-60JS-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM532814BTM-60 | EDO DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | SK Hynix Inc | ESA8UN3242B-60JS-S vs HYM532814BTM-60 |
TM893GBK32G-60 | 8MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Texas Instruments | ESA8UN3242B-60JS-S vs TM893GBK32G-60 |
HB56U832SB-6N | EDO DRAM Module, 8MX32, 60ns, CMOS, SIP-72 | Hitachi Ltd | ESA8UN3242B-60JS-S vs HB56U832SB-6N |
MB328CT00TBSG60 | 8MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | ESA8UN3242B-60JS-S vs MB328CT00TBSG60 |
ESA8UN3242B-60TG-S | MEMORY MODULE,DRAM,EDO,8MX32,CMOS,SSIM,72PIN,PLASTIC | FUJITSU Semiconductor Limited | ESA8UN3242B-60JS-S vs ESA8UN3242B-60TG-S |
ESA8UN3242B-60TS-S | MEMORY MODULE,DRAM,EDO,8MX32,CMOS,SSIM,72PIN,PLASTIC | FUJITSU Semiconductor Limited | ESA8UN3242B-60JS-S vs ESA8UN3242B-60TS-S |
MB328CJ00TBSN60 | EDO DRAM Module, 8MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | ESA8UN3242B-60JS-S vs MB328CJ00TBSN60 |
MB328DT00TBSG60 | EDO DRAM Module, 8MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | ESA8UN3242B-60JS-S vs MB328DT00TBSG60 |
MB328CJ00TBSG60 | EDO DRAM Module, 8MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | ESA8UN3242B-60JS-S vs MB328CJ00TBSG60 |
TM893GBK32H-60 | 4MX32 EDO DRAM MODULE, 60ns, QMA72, SIMM-72 | Texas Instruments | ESA8UN3242B-60JS-S vs TM893GBK32H-60 |