Part Details for ESA8UN3242-70JS-S by FUJITSU Semiconductor Limited
Overview of ESA8UN3242-70JS-S by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESA8UN3242-70JS-S
ESA8UN3242-70JS-S CAD Models
ESA8UN3242-70JS-S Part Data Attributes
|
ESA8UN3242-70JS-S
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
ESA8UN3242-70JS-S
FUJITSU Semiconductor Limited
EDO DRAM Module, 8MX32, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 268435456 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for ESA8UN3242-70JS-S
This table gives cross-reference parts and alternative options found for ESA8UN3242-70JS-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESA8UN3242-70JS-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMM7328100CSG-7 | Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | ESA8UN3242-70JS-S vs GMM7328100CSG-7 |
M53210810DW0-C60 | Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | ESA8UN3242-70JS-S vs M53210810DW0-C60 |
KMM5328100AV-6 | Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | ESA8UN3242-70JS-S vs KMM5328100AV-6 |
HB56U832SB-6BN | EDO DRAM Module, 8MX32, 60ns, MOS, SIMM-72 | Hitachi Ltd | ESA8UN3242-70JS-S vs HB56U832SB-6BN |
M53210800DB0-C60 | Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | ESA8UN3242-70JS-S vs M53210800DB0-C60 |
HYM532814BSLMG-60 | EDO DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | SK Hynix Inc | ESA8UN3242-70JS-S vs HYM532814BSLMG-60 |
STI328000-70TB | Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | ESA8UN3242-70JS-S vs STI328000-70TB |
HB56A832SBS-6A | Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | Hitachi Ltd | ESA8UN3242-70JS-S vs HB56A832SBS-6A |
HB56A832BS-6B | Fast Page DRAM Module, 8MX32, 60ns, MOS, SIMM-72 | Hitachi Ltd | ESA8UN3242-70JS-S vs HB56A832BS-6B |
MT16D832G-7X | EDO DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 | Micron Technology Inc | ESA8UN3242-70JS-S vs MT16D832G-7X |