Part Details for ESA49HCCW by Sullins Connector Solutions
Overview of ESA49HCCW by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESA49HCCW
ESA49HCCW CAD Models
ESA49HCCW Part Data Attributes
|
ESA49HCCW
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ESA49HCCW
Sullins Connector Solutions
Card Edge Connector, 49 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 6.93 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE-GREEN | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | FLUSH | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for ESA49HCCW
This table gives cross-reference parts and alternative options found for ESA49HCCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESA49HCCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGA49HCCW | Card Edge Connector, 49 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ESA49HCCW vs EGA49HCCW |
ESA49HCAD | Card Edge Connector, 49 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ESA49HCCW vs ESA49HCAD |
EGA49DCCD | Card Edge Connector, 49 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ESA49HCCW vs EGA49DCCD |
ESA49DCAD | Card Edge Connector, 49 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ESA49HCCW vs ESA49DCAD |
ESA49DCBD | Card Edge Connector, 49 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ESA49HCCW vs ESA49DCBD |
EGA49HCBW | Card Edge Connector, 49 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ESA49HCCW vs EGA49HCBW |
ESA49HCBD | Card Edge Connector, 49 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ESA49HCCW vs ESA49HCBD |
EGA49HCAD | Card Edge Connector, 49 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ESA49HCCW vs EGA49HCAD |
EGA49HCCD | Card Edge Connector, 49 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ESA49HCCW vs EGA49HCCD |
EGA49DCBW | Card Edge Connector, 49 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | ESA49HCCW vs EGA49DCBW |