ES53K2D15N-19.200M
Ecliptek Corporation
Description: TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Overview of ES53K2D15N-19.200M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DC1194A Analog Devices LTM8020 Demo Board - 36V, 200m
DC1922A Analog Devices LTC3129 Demo Board ? 15V, 200m
ADN4697EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,200M Type 2 Rx,E

CAD Models for ES53K2D15N-19.200M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ES53K2D15N-19.200M by Ecliptek Corporation

ES53K2D15N-19.200M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
BULK
Aging
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
1.5%
JESD-609 Code
e4
Manufacturer Series
ES53K2
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
19.2 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-30 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
2.5mm x 2.0mm x 0.9mm
Supply Voltage-Max
2.94 V
Supply Voltage-Min
2.66 V
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ES53K2D15N-19.200M
    Ecliptek Corporation
    TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
    VS

Alternate Parts for ES53K2D15N-19.200M

This table gives cross-reference parts and alternative options found for ES53K2D15N-19.200M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES53K2D15N-19.200M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ES53K2B15N-19.200M TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2B15N-19.200M
ES53K2E15N-19.200M TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2E15N-19.200M
ES53K2E15N-19.200MTR TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2E15N-19.200MTR
ES53K2A15N-19.200MTR TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2A15N-19.200MTR
ES53K2C15N-19.200M TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2C15N-19.200M
ES53K2G15N-19.200M TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2G15N-19.200M
ES53K2G15N-19.200MTR TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2G15N-19.200MTR
ES53K2F15N-19.200M TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2F15N-19.200M
ES53K2D15N-19.200MTR TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2D15N-19.200MTR
ES53K2B15N-19.200MTR TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2B15N-19.200MTR
Part Number Description Manufacturer Compare
ES53K2B15N-19.200M TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2B15N-19.200M
ES53K2E15N-19.200M TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2E15N-19.200M
ES53K2E15N-19.200MTR TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2E15N-19.200MTR
ES53K2A15N-19.200MTR TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2A15N-19.200MTR
ES53K2C15N-19.200M TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2C15N-19.200M
ES53K2G15N-19.200MTR TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2G15N-19.200MTR
ES53K2F15N-19.200M TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2F15N-19.200M
ES53K2G15N-19.200M TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2G15N-19.200M
ES53K2B15N-19.200MTR TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2B15N-19.200MTR
ES53K2D15N-19.200MTR TCXO, CLIPPED SINE OUTPUT, 19.2 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ES53K2D15N-19.200M vs ES53K2D15N-19.200MTR

Related Parts for ES53K2D15N-19.200M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ES53K2D15N-19.200M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ES53K2D15N-19.200M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ES53K2D15N-19.200M would you like to use for your alert(s)?
  • Please alert me when ES53K2D15N-19.200M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ES53K2D15N-19.200M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ES53K2D15N-19.200M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ES53K2D15N-19.200M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ES53K2D15N-19.200M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ES53K2D15N-19.200M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: