Part Details for ES52C5F10V-25.000M by Ecliptek Corporation
Overview of ES52C5F10V-25.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for ES52C5F10V-25.000M
ES52C5F10V-25.000M CAD Models
ES52C5F10V-25.000M Part Data Attributes
|
ES52C5F10V-25.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ES52C5F10V-25.000M
Ecliptek Corporation
TCVCXO, CLIPPED SINE OUTPUT, 25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Manufacturer Series | ES52C5 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.7 V | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ES52C5F10V-25.000M
This table gives cross-reference parts and alternative options found for ES52C5F10V-25.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES52C5F10V-25.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES52C5D10V-25.000M | TCVCXO, CLIPPED SINE OUTPUT, 25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ES52C5F10V-25.000M vs ES52C5D10V-25.000M |
ES52C5E10V-25.000M | TCVCXO, CLIPPED SINE OUTPUT, 25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ES52C5F10V-25.000M vs ES52C5E10V-25.000M |
ES52C5D10V-25.000MTR | TCVCXO, CLIPPED SINE OUTPUT, 25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ES52C5F10V-25.000M vs ES52C5D10V-25.000MTR |
ES52C5A10V-25.000M | TCVCXO, CLIPPED SINE OUTPUT, 25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ES52C5F10V-25.000M vs ES52C5A10V-25.000M |
ES52C5C10V-25.000MTR | TCVCXO, CLIPPED SINE OUTPUT, 25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ES52C5F10V-25.000M vs ES52C5C10V-25.000MTR |
ES52C5B10V-25.000M | TCVCXO, CLIPPED SINE OUTPUT, 25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ES52C5F10V-25.000M vs ES52C5B10V-25.000M |
ES52C5B10V-25.000MTR | TCVCXO, CLIPPED SINE OUTPUT, 25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ES52C5F10V-25.000M vs ES52C5B10V-25.000MTR |
ES52C5C10V-25.000M | TCVCXO, CLIPPED SINE OUTPUT, 25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ES52C5F10V-25.000M vs ES52C5C10V-25.000M |