Part Details for ES52C1C25N-10.250M by Ecliptek Corporation
Overview of ES52C1C25N-10.250M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES52C1C25N-10.250M
ES52C1C25N-10.250M CAD Models
ES52C1C25N-10.250M Part Data Attributes
|
ES52C1C25N-10.250M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ES52C1C25N-10.250M
Ecliptek Corporation
TCXO, CLIPPED SINE OUTPUT, 10.25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | not_compliant | |
Additional Feature | BULK | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Manufacturer Series | ES52C1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ES52C1C25N-10.250M
This table gives cross-reference parts and alternative options found for ES52C1C25N-10.250M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES52C1C25N-10.250M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES52C1C25N-10.250MTR | TCXO, CLIPPED SINE OUTPUT, 10.25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | ES52C1C25N-10.250M vs ES52C1C25N-10.250MTR |
ES52C1A25N-10.250M | TCXO, CLIPPED SINE OUTPUT, 10.25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | ES52C1C25N-10.250M vs ES52C1A25N-10.250M |
ES52C1D25N-10.250MTR | TCXO, CLIPPED SINE OUTPUT, 10.25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | ES52C1C25N-10.250M vs ES52C1D25N-10.250MTR |
ES52C1B25N-10.250MTR | TCXO, CLIPPED SINE OUTPUT, 10.25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | ES52C1C25N-10.250M vs ES52C1B25N-10.250MTR |
ES52C1D25N-10.250M | TCXO, CLIPPED SINE OUTPUT, 10.25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | ES52C1C25N-10.250M vs ES52C1D25N-10.250M |
ES52C1B25N-10.250M | TCXO, CLIPPED SINE OUTPUT, 10.25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | ES52C1C25N-10.250M vs ES52C1B25N-10.250M |
ES52C1E25N-10.250MTR | TCXO, CLIPPED SINE OUTPUT, 10.25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | ES52C1C25N-10.250M vs ES52C1E25N-10.250MTR |
ES52C1A25N-10.250MTR | TCXO, CLIPPED SINE OUTPUT, 10.25 MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | ES52C1C25N-10.250M vs ES52C1A25N-10.250MTR |