-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES3JBHR5GCT-ND
|
DigiKey | DIODE GEN PURP 600V 3A DO214AA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2296 In Stock |
|
$0.2542 / $0.9300 | Buy Now |
DISTI #
ES3JBHR5G
|
Avnet Americas | Diode Super Fast Recovery Rectifier 600V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: ES3JBHR5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES3JBHR5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES3JBHR5G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES3JBHR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3JBHR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS3JBH | Taiwan Semiconductor | $0.1515 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ES3JBHR5G vs HS3JBH |
S3J-T | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | ES3JBHR5G vs S3J-T |
RS3JB | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | ES3JBHR5G vs RS3JB |
ES3JH | Taiwan Semiconductor | $0.2208 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | ES3JBHR5G vs ES3JH |
RS3JHV7G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | ES3JBHR5G vs RS3JHV7G |
S3J | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), | ES3JBHR5G vs S3J |
S3J | Taitron Components Inc | Check for Price | Rectifier Diode, | ES3JBHR5G vs S3J |
S3JB-XX-TR30 | Taitron Components Inc | Check for Price | Rectifier Diode, | ES3JBHR5G vs S3JB-XX-TR30 |
S3J | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | ES3JBHR5G vs S3J |
ES3JG-SMC-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | ES3JBHR5G vs ES3JG-SMC-R |