-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0188
|
Newark | 3A,200V,20Ns, f.eff.smdiode Smc |Vishay ES3D-M3/57T RoHS: Not Compliant Min Qty: 5950 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2190 | Buy Now |
DISTI #
ES3D-M3/57T
|
Avnet Americas | 3A,200V,20NS,F.EFF.SMDIODE SMC - Tape and Reel (Alt: ES3D-M3/57T) RoHS: Compliant Min Qty: 5950 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1659 | Buy Now |
DISTI #
78-ES3D-M357T
|
Mouser Electronics | Rectifiers 3A, 200V, 20NS, F.EFF.SMDIODE RoHS: Compliant | 6131 |
|
$0.1630 / $0.5600 | Buy Now |
DISTI #
ES3D-M3/57T
|
TTI | Rectifiers 3A, 200V, 20NS, F.EFF.SMDIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 5950 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.1620 / $0.1710 | Buy Now |
DISTI #
ES3D-M3/57T
|
EBV Elektronik | 3A200V20NSF.EFF.SMDIODE (Alt: ES3D-M3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 4250 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 3400 |
|
$0.3806 / $0.4113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES3D-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES3D-M3/57T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES3D-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3D-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3D-M3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | ES3D-M3/57T vs ES3D-M3/9AT |
ES3DHE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | ES3D-M3/57T vs ES3DHE3_A/I |
ES3D-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | ES3D-M3/57T vs ES3D-13-F |
ES3D | 3.0A Ultra Fast Recovery Rectifier, 3000-REEL | onsemi | ES3D-M3/57T vs ES3D |
ES3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | ES3D-M3/57T vs ES3D |
ES3D-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, | Vishay Intertechnologies | ES3D-M3/57T vs ES3D-E3/9AT |
ES3DHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | ES3D-M3/57T vs ES3DHE3_A/H |