-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9921
|
Newark | Rectifier, Single, 3A, 100V, Smb Rohs Compliant: Yes |Diodes Inc. ES3BB-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3140 |
|
$0.2330 / $0.5510 | Buy Now |
DISTI #
ES3BB-FDICT-ND
|
DigiKey | DIODE GEN PURP 100V 3A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
96104 In Stock |
|
$0.1837 / $0.4600 | Buy Now |
DISTI #
ES3BB-13-F
|
Avnet Americas | Diode Switching 100V 3A 2-Pin SMB T/R - Tape and Reel (Alt: ES3BB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
$0.1823 / $0.2154 | Buy Now |
DISTI #
621-ES3BB-F
|
Mouser Electronics | Rectifiers 100V 3A RoHS: Compliant | 21440 |
|
$0.1880 / $0.6000 | Buy Now |
|
Future Electronics | ES3BB Series 100 V 3 A Surface Mount Super-Fast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1800 / $0.1890 | Buy Now |
|
Future Electronics | ES3BB Series 100 V 3 A Surface Mount Super-Fast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1800 / $0.1890 | Buy Now |
|
Bristol Electronics | 1620 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 894 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 2980 |
|
$0.0900 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy