Part Details for ES3B-13-F by Diodes Incorporated
Overview of ES3B-13-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES3B-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9573
|
Newark | Ss Diode, 100V, 3A, Smc, Single Rohs Compliant: Yes |Diodes Inc. ES3B-13-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2451 |
|
$0.3000 / $0.7070 | Buy Now |
DISTI #
ES3B-FDICT-ND
|
DigiKey | DIODE GEN PURP 100V 3A SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30920 In Stock |
|
$0.2231 / $0.6800 | Buy Now |
DISTI #
621-ES3B-F
|
Mouser Electronics | Rectifiers 100V 3A RoHS: Compliant | 4800 |
|
$0.3300 / $0.4500 | Buy Now |
DISTI #
70550448
|
RS | 3A 100V Super-Fast Rectifier SMC | Diodes Inc ES3B-13-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 | RFQ |
|
Future Electronics | ES3B Series 100 V 3 A Surface Mount Super-Fast Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | ES3B Series 100 V 3 A Surface Mount Super-Fast Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Bristol Electronics | 1388 |
|
RFQ | ||
|
Bristol Electronics | 1143 |
|
RFQ | ||
DISTI #
DSGL6764
|
Rutronik | SI-DIODE 3 A 100V SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 9000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2259 / $0.2680 | Buy Now |
DISTI #
ES3B-13-F
|
Avnet Asia | Diode Switching 100V 3A 2-Pin SMC T/R (Alt: ES3B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ES3B-13-F
ES3B-13-F CAD Models
ES3B-13-F Part Data Attributes:
|
ES3B-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
ES3B-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |