Part Details for ES2G by Rugao Dachang Electronics Co Ltd
Overview of ES2G by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES2G
ES2G CAD Models
ES2G Part Data Attributes
|
ES2G
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES2G
Rugao Dachang Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2G
This table gives cross-reference parts and alternative options found for ES2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM204L-HF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | ES2G vs FM204L-HF-T |
S2GFS | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | ES2G vs S2GFS |
E2GFF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES2G vs E2GFF3 |
FM204C | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | ES2G vs FM204C |
S2GFSHM2G | Rectifier Diode, | Taiwan Semiconductor | ES2G vs S2GFSHM2G |
ER2G | Rectifier Diode, 1 Element, 2A, 400V V(RRM), | Galaxy Microelectronics | ES2G vs ER2G |
ES2GA-T-M2G | Transient Suppressor, | Taiwan Semiconductor | ES2G vs ES2GA-T-M2G |
RS2G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ES2G vs RS2G |
SUF204A | 2A, 400V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | Secos Corporation | ES2G vs SUF204A |
RS2G-TR5G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES2G vs RS2G-TR5G |