Part Details for ES2DV by Taiwan Semiconductor
Overview of ES2DV by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES2DVCT-ND
|
DigiKey | DIODE GEN PURP 200V 2A DO214AA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.1150 / $0.4100 | Buy Now |
DISTI #
ES2DV
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 200V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: ES2DV) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 / $0.0618 | Buy Now |
DISTI #
821-ES2DV
|
Mouser Electronics | Rectifiers 20ns, 2A, 200V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0920 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0680 | Buy Now |
DISTI #
ES2DV
|
EBV Elektronik | (Alt: ES2DV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ES2DV
ES2DV CAD Models
ES2DV Part Data Attributes
|
ES2DV
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES2DV
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2DV
This table gives cross-reference parts and alternative options found for ES2DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCDF2DA-XX-TR70 | Rectifier Diode, | Taitron Components Inc | ES2DV vs TCDF2DA-XX-TR70 |
ER2DF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | ES2DV vs ER2DF_R1_00001 |
RS2DAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | ES2DV vs RS2DAL |
RS2DA-TM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES2DV vs RS2DA-TM2G |
FES2DE-7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | ES2DV vs FES2DE-7 |
SS220A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | ES2DV vs SS220A |
MBR2200L-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | ES2DV vs MBR2200L-SMB-R |
SMF203B-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | ES2DV vs SMF203B-C |
GS2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES2DV vs GS2D |
PNE20020EP | Rectifier Diode | Nexperia | ES2DV vs PNE20020EP |