-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0A Ultra Fast Recovery Rectifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1384
|
Newark | Fast Diode, 2A, 200V, Do-214Aa, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:900Mv, Reverse Recovery Time:20Ns, Forward Surge Current:50A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi ES2D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 61624 |
|
$0.1640 / $0.5220 | Buy Now |
DISTI #
33X4823
|
Newark | Rectifier Diode, Single, 200 V, 2 A, 900 Mv, 20 Ns, 50 A Rohs Compliant: Yes |Onsemi ES2D Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37249 |
|
$0.1740 / $0.5320 | Buy Now |
DISTI #
67R2020
|
Newark | Diode, Full Reel, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:900Mv, Reverse Recovery Time:20Ns, Forward Surge Current:50A, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi ES2D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2010 | Buy Now |
DISTI #
04X6230
|
Newark | Diode, Ultrafast, 2A, 200V, Do-214Aa-2, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:900Mv, Reverse Recovery Time Trr Max:20Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi ES2D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.1550 | Buy Now |
DISTI #
25AC9439
|
Newark | Ufr Smb Pn 2A 200V Rohs Compliant: Yes |Onsemi ES2D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 | Buy Now |
DISTI #
ES2DFSCT-ND
|
DigiKey | DIODE GEN PURP 200V 2A DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
721862 In Stock |
|
$0.1017 / $0.5000 | Buy Now |
DISTI #
ES2D
|
Avnet Americas | Diode Switching 200V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: ES2D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 45000 |
|
$0.1061 / $0.1267 | Buy Now |
DISTI #
ES2D
|
Avnet Americas | Diode Switching 200V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: ES2D) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1061 / $0.1267 | Buy Now |
DISTI #
ES2D
|
Avnet Americas | Diode Switching 200V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: ES2D) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1061 / $0.1267 | Buy Now |
DISTI #
ES2D
|
Avnet Americas | Diode Switching 200V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: ES2D) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1061 / $0.1267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES2D
onsemi
Buy Now
Datasheet
|
Compare Parts:
ES2D
onsemi
2.0A Ultra Fast Recovery Rectifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.66 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA | International Semiconductor Inc | ES2D vs ES2D |
ES2D-E3/5BT | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | ES2D vs ES2D-E3/5BT |
ES2DHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | ES2D vs ES2DHE3_A/H |
ES2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | ES2D vs ES2D |
ES2DHE3/52T | DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES2D vs ES2DHE3/52T |
ES2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | ES2D vs ES2D |
ES2D-13 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | ES2D vs ES2D-13 |
ES2D_NL | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | ES2D vs ES2D_NL |
ES2DHE3 | DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES2D vs ES2DHE3 |
ES2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | ES2D vs ES2D |