Part Details for ES2C-13-F by Diodes Incorporated
Overview of ES2C-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2C-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9569
|
Newark | Ss Diode, 150V, 2A, Smb, Single Rohs Compliant: Yes |Diodes Inc. ES2C-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2060 |
|
$0.2230 | Buy Now |
DISTI #
ES2C-FDICT-ND
|
DigiKey | DIODE GEN PURP 150V 2A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9436 In Stock |
|
$0.1313 / $0.4500 | Buy Now |
DISTI #
ES2C-13-F
|
Avnet Americas | Diode Switching 150V 2A 2-Pin SMB T/R - Tape and Reel (Alt: ES2C-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.0940 / $0.1110 | Buy Now |
DISTI #
621-ES2C-F
|
Mouser Electronics | Rectifiers 150V 2A RoHS: Compliant | 18711 |
|
$0.2270 / $0.4600 | Buy Now |
DISTI #
ES2C-13-F
|
Avnet Silica | Diode Switching 150V 2A 2-Pin SMB T/R (Alt: ES2C-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 150V 2A SMB | 3015 |
|
$0.1026 / $0.1973 | Buy Now |
|
Perfect Parts Corporation | 23050 |
|
RFQ |
Part Details for ES2C-13-F
ES2C-13-F CAD Models
ES2C-13-F Part Data Attributes
|
ES2C-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ES2C-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES2C-13-F
This table gives cross-reference parts and alternative options found for ES2C-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2C-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2CHE3/52T | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | ES2C-13-F vs ES2CHE3/52T |
ES2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, | General Instrument Corp | ES2C-13-F vs ES2C |
ES2C-7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | ES2C-13-F vs ES2C-7 |
ES2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | ES2C-13-F vs ES2C |
ES2C-E3/52T | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | ES2C-13-F vs ES2C-E3/52T |
ES2CM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2C-13-F vs ES2CM4G |
ES2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | ES2C-13-F vs ES2C |
ES2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | ES2C-13-F vs ES2C |
ES2C | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | ES2C-13-F vs ES2C |
ES2C_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES2C-13-F vs ES2C_R1_00001 |