Part Details for ES2B by JGD Semiconductors Co Ltd
Overview of ES2B by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655DMES2B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Angle exit full metal hood with rubber grommet, short screws |
Part Details for ES2B
ES2B CAD Models
ES2B Part Data Attributes
|
ES2B
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES2B
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for ES2B
This table gives cross-reference parts and alternative options found for ES2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFM202-T | Rectifier Diode, | Rectron Semiconductor | ES2B vs UFM202-T |
FM2100-MH1-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | ES2B vs FM2100-MH1-H |
SS210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | HY Electronic Corp | ES2B vs SS210 |
UH2BHE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | ES2B vs UH2BHE3_A/I |
SL210A | Rectifier Diode, | Micro Commercial Components | ES2B vs SL210A |
SDM2100S1FQ-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SOD-123F, 2 PIN | Diodes Incorporated | ES2B vs SDM2100S1FQ-7 |
ES2BFSM2G | Rectifier Diode, | Taiwan Semiconductor | ES2B vs ES2BFSM2G |
SS210LM2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES2B vs SS210LM2G |
ES2BALHM2G | Rectifier Diode, | Taiwan Semiconductor | ES2B vs ES2BALHM2G |
US2BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES2B vs US2BB-HF |