There are no models available for this part yet.
Overview of ES2AHM3/5BT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ES2AHM3/5BT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y2211
|
Newark | 2A,50V,20Ns, uf Rect, smd |Vishay ES2AHM3/5BT RoHS: Not Compliant Min Qty: 12800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1590 | Buy Now | |
DISTI #
ES2AHM3/5BT
|
Avnet Americas | Diode Ultra Fast Rectifier 50V 2A 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: ES2AHM3/5BT) RoHS: Compliant Min Qty: 12800 Package Multiple: 3200 Container: Reel | 0 |
|
$0.1184 | Buy Now | |
DISTI #
78-ES2AHM35BT
|
Mouser Electronics | Rectifiers 2A,50V,20NS,UF Rect,SMD RoHS: Compliant | 0 |
|
$0.1430 | Order Now | |
DISTI #
ES2AHM3/5BT
|
TTI | Rectifiers 2A,50V,20NS,UF Rect,SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 12800 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1310 | Buy Now | |
DISTI #
ES2AHM3/5BT
|
EBV Elektronik | Diode Ultra Fast Rectifier 50V 2A 2-Pin DO-214AA Plastic T/R (Alt: ES2AHM3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 41 Weeks, 0 Days | EBV - 9600 |
|
Buy Now |
CAD Models for ES2AHM3/5BT by Vishay Intertechnologies
Part Data Attributes for ES2AHM3/5BT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.9 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for ES2AHM3/5BT
This table gives cross-reference parts and alternative options found for ES2AHM3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2AHM3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | ES2AHM3/5BT vs S2A |
UFM201-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, 2 PIN | Rectron Semiconductor | ES2AHM3/5BT vs UFM201-W |
FFM201-B | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Formosa Microsemi Co Ltd | ES2AHM3/5BT vs FFM201-B |
ES2AHR4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2AHM3/5BT vs ES2AHR4 |
ES2AHM4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2AHM3/5BT vs ES2AHM4 |
UFM201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, 2 PIN | Rectron Semiconductor | ES2AHM3/5BT vs UFM201 |
RS2AHR4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES2AHM3/5BT vs RS2AHR4G |
SFM21-B-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Formosa Microsemi Co Ltd | ES2AHM3/5BT vs SFM21-B-H |
ER2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | ES2AHM3/5BT vs ER2A |
HS2AM4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | ES2AHM3/5BT vs HS2AM4 |