Part Details for ES2A-E3/52T by Vishay Intertechnologies
Overview of ES2A-E3/52T by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES2A-E3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M3282
|
Newark | Fast Recovery Diode, 2A, 50V, Do-214Aa, Full Reel, Repetitive Peak Reverse Voltage:50V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:900Mv, Reverse Recovery Time:20Ns, Forward Surge Current:50A Rohs Compliant: Yes |Vishay ES2A-E3/52T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1970 | Buy Now |
DISTI #
ES2A-E3/52T
|
Avnet Americas | Diode Switching 50V 2A 2-Pin SMB T/R - Tape and Reel (Alt: ES2A-E3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0702 / $0.0892 | Buy Now |
DISTI #
97W2138
|
Avnet Americas | Diode Switching 50V 2A 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 97W2138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.4190 / $0.6520 | Buy Now |
DISTI #
625-ES2A-E3
|
Mouser Electronics | Rectifiers 2.0 Amp 50 Volt RoHS: Compliant | 9110 |
|
$0.1370 / $0.4100 | Buy Now |
DISTI #
V36:1790_18763991
|
Arrow Electronics | Rectifier Diode Switching 50V 2A 20ns 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2348 | Americas - 24000 |
|
$0.1121 | Buy Now |
DISTI #
V72:2272_18763991
|
Arrow Electronics | Rectifier Diode Switching 50V 2A 20ns 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2225 Container: Cut Strips | Americas - 3051 |
|
$0.1132 / $0.3165 | Buy Now |
|
Future Electronics | 2 A 50 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 1500Reel |
|
$0.0724 / $0.0850 | Buy Now |
|
Future Electronics | 2 A 50 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0724 / $0.0850 | Buy Now |
DISTI #
75698819
|
Verical | Rectifier Diode Switching 50V 2A 20ns 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2348 | Americas - 24000 |
|
$0.1121 | Buy Now |
DISTI #
62837412
|
Verical | Rectifier Diode Switching 50V 2A 20ns 2-Pin SMB T/R Min Qty: 85 Package Multiple: 1 Date Code: 2225 | Americas - 3051 |
|
$0.1132 / $0.2753 | Buy Now |
Part Details for ES2A-E3/52T
ES2A-E3/52T CAD Models
ES2A-E3/52T Part Data Attributes
|
ES2A-E3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES2A-E3/52T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 52 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES2A-E3/52T
This table gives cross-reference parts and alternative options found for ES2A-E3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2A-E3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | ES2A-E3/52T vs ES2A |
ES2A_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES2A-E3/52T vs ES2A_R1_00001 |
ES2A_NL | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | ES2A-E3/52T vs ES2A_NL |
ES2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, | General Instrument Corp | ES2A-E3/52T vs ES2A |
ES2A-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | ES2A-E3/52T vs ES2A-TP-HF |
ES2A-M3/5BT | DIODE 2 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES2A-E3/52T vs ES2A-M3/5BT |
ES2AHE3/52T | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | ES2A-E3/52T vs ES2AHE3/52T |
ES2AHE3/52T | DIODE 2 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES2A-E3/52T vs ES2AHE3/52T |
ES2A-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | ES2A-E3/52T vs ES2A-TP |
ES2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES2A-E3/52T vs ES2A |